
Single-channel, special-purpose amplifier for current shunt monitoring. Features a 60V maximum supply voltage and 0.5% accuracy. Operates with a 440kHz bandwidth and 100dB common mode rejection ratio. Housed in a 5-pin SOT-23 surface mount package, this lead-free component is supplied on tape and reel.
Texas Instruments INA169NA/3K technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 440kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 125uA |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA169NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
