
Single-channel differential amplifier with a 550kHz -3dB bandwidth and 0.45V/µs slew rate. Features a 70dB common-mode rejection ratio and 110kΩ input resistance. Operates from a dual supply voltage range of ±2.25V to ±18V, with a maximum supply voltage of 36V. Input voltage tolerance extends to ±100V. Packaged in an 8-pin SOIC (D) for surface-mount applications.
Texas Instruments INA146UA technical specifications.
| -3db Bandwidth | 550kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 110kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | 100V |
| Min Input Voltage | -100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.45V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 40dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments INA146UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
