
Texas Instruments INA137PAG4 technical specifications.
| Package/Case | P |
| Common Mode Rejection Ratio | 74dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 24kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | INA137 |
| Slew Rate | 14V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 6.021dB |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA137PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
