
Single-channel instrumentation amplifier featuring a 70kHz -3dB bandwidth and 70kHz gain bandwidth product. Offers a high 110dB common mode rejection ratio and low 2nA input bias current. Operates with dual supply voltages from ±2.25V to ±18V, or single supply from 4.5V to 36V. Boasts a low 50µV input offset voltage and 12nV/√Hz input voltage noise density. Packaged in an 8-pin PDIP, this RoHS compliant component delivers 20mA output current per channel.
Texas Instruments INA131BP technical specifications.
| -3db Bandwidth | 70kHz |
| Bandwidth | 70kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 3mA |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA131BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
