
Precision instrumentation amplifier featuring a 1.3MHz bandwidth and 130dB Common Mode Rejection Ratio (CMRR). This single-channel amplifier offers a low input bias current of 5nA, 10µV input offset voltage, and 100GΩ input resistance. It operates from a dual supply voltage range of ±2.25V to ±18V or a single supply of 4.5V to 36V, with a typical operating supply current of 700µA. The amplifier boasts an 80dB voltage gain, 4V/µs slew rate, and an input voltage noise density of 8nV/√Hz, packaged in an 8-PDIP.
Texas Instruments INA128PG4 technical specifications.
| -3db Bandwidth | 1.3MHz |
| Bandwidth | 1.3MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 750uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA128PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
