
High-accuracy instrumentation amplifier featuring a 25MHz bandwidth and 106dB common-mode rejection ratio. This single-channel amplifier offers a low input bias current of 30nA and an input offset voltage of 25µV. It operates with dual supply voltages from ±5V to ±15V, with a maximum of ±20V, and a single supply range of 10V to 40V. The component is housed in a TO-100 package, providing a 60dB voltage gain and a slew rate of 0.4V/µs.
Texas Instruments INA101SM technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 25MHz |
| Package/Case | TO-100 |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 300kHz |
| Height | 4.4mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 10mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 6.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 60dB |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA101SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
