Apem IKD0403101 technical specifications.
| Contact Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKD0403101 to view detailed technical specifications.
No datasheet is available for this part.