XP Power IH1203H technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 3.3|-3.3V |
| Output Power | 2W |
| Input/Output Type | DC/DC |
| Output Current | 0.3|-0.3A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switching Regulator | No |
| Pin Count | 5 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power IH1203H to view detailed technical specifications.
No datasheet is available for this part.