This 24V SPST panel mount pushbutton switch features a silver contact material and a maximum operating temperature range of -25°C to 50°C. It has a mechanical life of 5 million cycles and an electrical life of 10 million cycles. The switch is illuminated with a green LED and has a termination type of contact block.
Idec HW2L-M1F01QD-G-24V technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW2L-M1F01QD-G-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.