Samtec SEAM8-20-S02.0-S-04-2-K technical specifications.
| Type | Open Pin Field Array |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.3/ContactA |
| Max Voltage Rating | 220VAC |
| Height | 5.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAM8-20-S02.0-S-04-2-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.