Broadcom HRPG-ASCA-54C technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HRPG-ASCA-54C to view detailed technical specifications.
No datasheet is available for this part.