Logic output slotted switch featuring a single channel and element. This optical sensor offers a fast 70ns response time with a 5µs propagation delay. It operates with a 12V supply voltage and 15mA operating current, supporting a forward current of 50mA. The NPN open-collector output configuration handles a low-level output current of 12.8mA. Designed for chassis mounting with lead wire termination, it operates within a temperature range of -40°C to 70°C.
Honeywell HOA6991-T51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| Height | 11.05mm |
| High Level Output Current | 100uA |
| Input Current | 50mA |
| Length | 21.23mm |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Configuration | NPN - Open Collector |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | Unknown |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| Width | 24.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6991-T51 to view detailed technical specifications.
No datasheet is available for this part.