
1-channel slotted photointerrupter with NPN open collector output. Features a 3.18mm slot width, 6ns response time, and 15ns fall time. Operates with a supply voltage of 4.5V to 12V and a forward current of 50mA. Collector emitter saturation voltage is 400mV. Chassis mountable with screw terminals, this RoHS compliant component offers a power dissipation of 100mW.
Honeywell HOA2005-001 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 15ns |
| Forward Current | 50mA |
| Height | 15.62mm |
| High Level Output Current | 10mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 23.75mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18mA |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | Unknown |
| Response Time | 6ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA2005-001 to view detailed technical specifications.
No datasheet is available for this part.
