Analog Devices HMC467LP3ETR technical specifications.
| Package/Case | QFN |
| Conversion Loss-Max | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0 to 6 GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC467LP3ETR to view detailed technical specifications.
No datasheet is available for this part.