
Honeywell HMC1512 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1512 to view detailed technical specifications.
No datasheet is available for this part.
