Vishay HE3A192M100BZSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8.89 |
| Polarity | POLARIZED |
| Capacitance | 1900 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | 3A001.E.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay HE3A192M100BZSS to view detailed technical specifications.
No datasheet is available for this part.