CAB ALUM 4.875 X 5.75 X3.3125
Heeger UPS350-6-5 technical specifications.
| Color | Black |
| Height | 3.313inch |
| Length | 4.875inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Series | Uni-Pac |
| Thickness | 0.063inch |
| Width | 5.75inch |
| RoHS | Compliant |
No datasheet is available for this part.