This is a 0.002uF ceramic disc capacitor with a maximum operating voltage of 63VDC and a tolerance of 20%. It has a minimum operating temperature of 10°C and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 9.5mm. It is a single layer ceramic (SLCC) capacitor with a dielectric of Z5U.
Hitano HE1J202M-K005B technical specifications.
| Capacitance | 0.002uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano HE1J202M-K005B to view detailed technical specifications.
No datasheet is available for this part.