
Single-channel, surface-mount transistor output optocoupler with a 5kV isolation voltage. Features a 1Mbps data rate, 38% current transfer ratio, and 250ns turn-off delay. Operates with a 25mA forward current and provides up to 8mA output current per channel. Designed for general optoelectronic applications, this RoHS compliant component offers a wide operating temperature range from -40°C to 100°C.
Onsemi HCPL4503SM technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 38% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Height | 5.08mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 260ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL4503SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
