
Quad 2-input NAND Schmitt Trigger IC, featuring four independent NAND gates with Schmitt trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 3V to 20V, offering a maximum output current of 6.8mA. This CMOS logic device is housed in a surface-mount SOP package, measuring 8.75mm in length, 4mm in width, and 1.65mm in height. Suitable for operation across a wide temperature range from -55°C to 125°C, with a propagation delay of 130ns.
Stmicroelectronics HCF4093M013TR technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| High Level Output Current | -2.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 380ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4093M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
