This 100VDC ceramic disc capacitor features a capacitance of 680pF with a tolerance of 10%. It has a dielectric of Y5P and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -25°C to 85°C.
Hitano HB2A681K-K005B technical specifications.
| Capacitance | 680pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 9.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano HB2A681K-K005B to view detailed technical specifications.
No datasheet is available for this part.