This 33pF ceramic chip capacitor is rated for 16VDC with a 10% tolerance and features a C0G dielectric. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for microwave applications and is available in a 0603 package type, which is a surface mount package.
Prosperity Dielectrics FN18N330K160TSG technical specifications.
| Capacitance | 33pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.