
This surface mount magnetic sensor features a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 5.75V and a minimum supply voltage of 1.8V. The device is rated for an output current of 400mA and has a current rating of 2.6mA. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes AH291-YL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AH291-YL-13 technical specifications.
| Package/Case | SOT-89-5 |
| Current Rating | 2.6mA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH291-YL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
