
This green LED has a voltage rating of 2.1V and a forward current of 20mA. It is designed for through hole mounting and has a height of 6.1mm and a length of 14mm. The LED emits a green illumination color with a luminous intensity of 25mcd and a viewing angle of 45°. It operates at a wavelength of 565nm and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar H178CGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H178CGD technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H178CGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.