Sign in to ask questions about the Panduit H150X044H4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit H150X044H4T technical specifications.
| Color | Red |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Weight | 2.35lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit H150X044H4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.