Penn Elcom H1014K technical specifications.
| Height | 0.5inch |
| Length | 10inch |
| Weight | 0.238lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom H1014K to view detailed technical specifications.
No datasheet is available for this part.