Search Results for "h 7350 enerpac corporation"
Filters
7350-H-RC
Bourns
Common Mode Chokes Dual 500uH 1kHz 1.5A 0.12Ohm DCR Thru-Hole
Datasheet
Through Hole
Active
Package/Case:
Radial
DC Current:
1.5A
DC Resistance (DCR):
120mR
Depth:
15.5mm
7350-H
Bourns
Common Mode Chokes Dual 500uH 1kHz 1.5A 0.12Ohm DCR Thru-Hole
Datasheet
Through Hole
Unconfirmed
Current:
1.5A
DC Resistance (DCR):
120mR
Height:
0.472inch
Inductance:
500uH