The GZ1005U121CTF is a multi-layer ferrite bead from Shenzhen Sunlord Electronics with a maximum DC current of 0.5A and impedance of 120. It has a case size of 0402 and a tolerance of 25%. The bead is designed to operate between -55°C and 125°C. The product has a height of 0.65mm, a length of 1.15mm, and a depth of 0.65mm.
Shenzhen Sunlord Electronics GZ1005U121CTF technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.65mm |
| Product Length | 1.15mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shenzhen Sunlord Electronics GZ1005U121CTF to view detailed technical specifications.
No datasheet is available for this part.