Sharp GP1FP513TK0F technical specifications.
| Data Rate | 13.2Mbps |
| Height | 29mm |
| Lead Free | Lead Free |
| Operating Supply Current | 13mA |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FP513TK0F to view detailed technical specifications.
No datasheet is available for this part.