Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Souriau 8D119ZC35AN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Souriau 8D119ZC35AN to view detailed technical specifications.
No datasheet is available for this part.