Search Results for "gk 60 2 powerbox international ab"
Filters
LS3369-GK
Osram
Uni-Color Red LED 635nm 2-Pin T-1 Through Hole
Datasheet
Through Hole
Obsolete
Basic Package Type:
Through Hole
Package Family Name:
T-1
Package/Case:
T-1
Package Description:
3 mm Package
IELBXK1-1-72-60.0-GK-N6-V
Sensata
Circuit Breaker Magnetic 1Pole 60A
Datasheet
Panel Mount
Active
Terminal Design:
Stud
Mounting:
Panel Mount
Number of Terminals:
2
Type:
Hydraulic Magnetic
LELBXK1-1-52-60.0-GK-N6-V
Sensata
Circuit Breaker Magnetic 1Pole 60A
Datasheet
Panel Mount
Active
Terminal Design:
Stud
Mounting:
Panel Mount
Number of Terminals:
2
Type:
Hydraulic Magnetic
IELBXK1-1-72-60.0-GK-P6-V
Sensata
Circuit Breaker Magnetic 1Pole 60A
Datasheet
Panel Mount
Active
Terminal Design:
Stud
Mounting:
Panel Mount
Number of Terminals:
2
Type:
Hydraulic Magnetic