Search Results for "gcm155r71h682ka55j murata manufacturing"
Filters
GCM155R71H682KA55J
Murata
Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R
Datasheet
0402
Active
Capacitance:
6.8nF
Case Code (Imperial):
0402
Case Code (Metric):
1005
Package/Case:
0402
Distributor
Stock
50000+
Tme
0
$0.00204