Capacitor Ceramic 100nF 50V Z5U 20% Radial T/R
MLCC 0.1uF 50V Z5U 20% Radial 2.54mm T/R
Cap Ceramic 0.1uF 100V X7R 10% Radial 2.54mm 125°C T/R
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Cap Ceramic 0.1uF 50V X7R 20% Radial 5.08mm 125°C T/R
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm 125°C T/R
Cap Ceramic 0.047uF 100V Z5U 20% Radial 2.54mm 85°C T/R
Cap Ceramic 470pF 1000V X7R 10% Radial 5.08mm 125°C T/R
Cap Ceramic 47pF 500V X7R 10% Radial 5.08mm 125°C T/R
Cap Ceramic 0.01uF 1000V X7R 20% Radial 5.08mm 125°C T/R
Cap Ceramic 0.056uF 1000V X7R 10% Radial 5.08mm 125°C T/R
Blue LED, 23000mcd, 350mA, -40°C to 85°C, T/R
LED Uni-Color White 2-Pin SMD T/R
Cap Ceramic 220pF 1000V C0G 5% Radial 5.08mm 125°C T/R
Cap Ceramic 0.0015uF 500V C0G 5% Radial 5.08mm 125°C Extreme Low ESR T/R
Cap Ceramic 0.0039uF 1000V C0G 2% Radial 5.08mm 125°C T/R
Cap Ceramic 0.0022uF 500V C0G 5% Radial 5.08mm 125°C Extreme Low ESR T/R
Cap Ceramic 0.0022uF 1000V C0G 5% Radial 5.08mm 125°C T/R