SPDT toggle switch with PC pins and right-angle mounting for PCB applications. Features a 0.1A contact current rating at 28VAC/28VDC, a 0.4VA power rating, and a 50,000 cycle electrical life. The non-illuminated switch has a standard round nylon actuator and gold-plated bronze contacts. Operating temperature range is -25°C to 85°C.
NKK Switches G15AH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G15AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.