The Kyocera CWR29HC107KBHB is a 100uF tantalum capacitor with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk format and is not RoHS compliant. It has a high equivalent series resistance of 180mR and is available in a H package with dimensions of 3.81mm depth, 2.79mm height, and 7.24mm length.
Sign in to ask questions about the Kyocera CWR29HC107KBHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CWR29HC107KBHB technical specifications.
| Capacitance | 100uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 2.79mm |
| Lead Free | Contains Lead |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29HC107KBHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.