
N-channel MOSFET featuring 650V drain-to-source breakdown voltage and 7A continuous drain current. This surface mount component offers 1.4 Ohm Rds On, a 4V threshold voltage, and 173W maximum power dissipation. Designed for efficient switching, it exhibits a 55ns fall time and 90ns turn-off delay time, with a 1.245nF input capacitance. Packaged in a TO-263-3 (D2PAK) case, this RoHS compliant device operates from -55°C to 150°C.
Onsemi FQB7N65CTM technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.245nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 173W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 173W |
| Rds On Max | 1.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB7N65CTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
