Onsemi FPF2140 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | FPF2140 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
