
Surface mount optocoupler featuring a single channel with DC input and phototransistor output. Offers 5kV isolation voltage and a 70V collector-emitter breakdown voltage. Key specifications include a 200% current transfer ratio, 20mA forward current, and a maximum collector current of 50mA. This RoHS compliant component operates within a temperature range of -40°C to 85°C and is available in bulk packaging.
Onsemi FOD2741BSV technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Height | 3.94mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2741BSV to view detailed technical specifications.
No datasheet is available for this part.