4-Conductor 500V 20A PVC Jacketed Cable
8-Bit MCU, 33MHz, 80-Pin QFP, OTPROM, 5V, Industrial
FORGE EUROPA FNL-U300B22WCSL LED, Blue, Through Hole, T-1 (3mm), 20 mA, 3.7 V, 458 nm
FORGE EUROPA FNL-U501B22WCSL LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.7 V, 458 nm
FORGE EUROPA FNL-U500B23WCSL LED, Blue, Through Hole, T-1 3/4 (5mm), 10 mA, 3.7 V, 465 nm
FORGE EUROPA FNL-P115R078TWCCI LED, Red, Through Hole, 7.6mm x 7.6mm, 20 mA, 2 V, 632 nm
CABLE, YY, 7CORE, 1.5MM, 50M; Reel Length (Imperial): 164ft; Reel Length (Metric): 50m; Cable Type: YY; Current...
FORGE EUROPA FNL-P5DY048TWCCI LED, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2 V, 591 nm
Loudspeaker Connectors 2P Cable Conn Screw PG Gland Str Relief
7-Conductor 500V 10A Grey PVC Cable
4-Conductor 500V 10A PVC Insulated Cable
5-Conductor 500V 6A Grey PVC Cable
NEXANS 1004-FNL Multicore Unscreened Cable, YY, Grey, 4 Core, 0.75 mm, 164 ft, 50 m
NEXANS 1003-FNL Multicore Unscreened Cable, YY, Per M, Grey, 3 Core, 0.75 mm
FORGE EUROPA FNL-U300B01CDSL. LED, 3MM BLUE
12-Core 500V Grey PVC Insulated Cable
7-Core 500V 500V DC Rated Cable
NEXANS 1103-FNL Multicore Unscreened Cable, YY, Per M, Grey, 3 Core, 1 mm
CABLE, YY, 5CORE, 1.5MM, PER M
LED, 3MM, BLUE