Conn Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port Automotive
Amphenol TVPS00RS-19-32A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RS-19-32A to view detailed technical specifications.
No datasheet is available for this part.