This SPDT rocker switch has a maximum current rating of 12 amps at 250VAC and meets VDE standards. It features a quick connect termination style and is designed for panel mounting. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -10 to 65 degrees Celsius.
Apem KG373A2AAA44XX technical specifications.
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 12@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.