MOSFET 60V N-Ch PowerTrench
Onsemi FDP5680_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 20mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Turn-Off Delay Time | 35ns |
| RoHS | Not Compliant |
No datasheet is available for this part.