Cosel FCA75F-24 technical specifications.
| Approvals | CE, cULus |
| Depth | 50mm |
| Efficiency | 82% |
| Lead Free | Lead Free |
| Length | 132mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.1A |
| Output Power | 74W |
| Output Voltage | 24V |
| Weight | 750g |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel FCA75F-24 to view detailed technical specifications.
No datasheet is available for this part.