Onsemi FAN7371M technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 210ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7371M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
