
High efficiency 4A, 18V Point-of-Load (PoL) regulator, surface mountable in a 5.5mm x 5mm x 1.025mm QFN EP package. Features adjustable output voltage from 500mV to 1.5V, with a maximum output current of 4A. Operates from a 7V to 18V input voltage range, with a 15V operating supply voltage. Packaged on a 3000-piece tape and reel, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi FAN23SV04TMPX technical specifications.
| Package/Case | QFN EP |
| Height | 1.025mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Weight | 200g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN23SV04TMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
