Search Results for "f24002 01 01 southwire company llc"
Filters
F24002-01-09
Southwire
Hook-up Wire 24AWG 30.48m 1.45mm Tinned Copper 300V COPPERFIELD®
Datasheet
Active
Type:
Hook-up Wire
Size:
24
AWG
Maximum Outer Diameter:
1.45
mm
Max Operating Temperature:
105
°C
F24002-01-06
Southwire
Hook-up Wire 24AWG 30.48m 1.45mm Tinned Copper 300V COPPERFIELD®
Datasheet
Active
Type:
Hook-up Wire
Size:
24
AWG
Maximum Outer Diameter:
1.45
mm
Max Operating Temperature:
105
°C
F24002-01-00
Southwire
Hook-up Wire 24AWG 30.48m 1.45mm Tinned Copper 300V COPPERFIELD®
Datasheet
Active
Type:
Hook-up Wire
Size:
24
AWG
Maximum Outer Diameter:
1.45
mm
Max Operating Temperature:
105
°C