Omron F210-C10 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Channels | 2 |
| Series | F210 |
| RoHS | Compliant |
Download the complete datasheet for Omron F210-C10 to view detailed technical specifications.
No datasheet is available for this part.