
This 12-position terminal block features a surface mount design with a current rating of 1A and a voltage rating of 125V. The contacts are made of bronze with a tin plating and are located at the bottom. The terminal block is available in a tape and reel packaging with 1500 pieces per package. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Harwin F10-2801246R technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | F10 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.