Conn TNC 50Ohm ST Cable Mount PL
Times Microwave EZ-400-TF-RP technical specifications.
| Type | TNC |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Times Microwave EZ-400-TF-RP to view detailed technical specifications.
No datasheet is available for this part.