Conn Type N 0Hz to 6GHz 50Ohm ST Cable Mount RCP
Times Microwave EZ-240-NF-X technical specifications.
| Type | Type N |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Times Microwave EZ-240-NF-X to view detailed technical specifications.
No datasheet is available for this part.